CRCW060313K3FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10 998
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 11 480
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 126 810
Unit Price: 2,10000 Kč
Datasheet
13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060313K3FKTB

DigiKey Part Number
CRCW060313K3FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060313K3FKTB
Description
RES SMD 13.3K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060313K3FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060313K3DHEAPVishay Dale0CRCW060313K3DHEAP-ND0,74652 KčParametric Equivalent
CRCW060313K3FKEBVishay Dale10 998541-CRCW060313K3FKEBCT-ND2,10000 KčParametric Equivalent
CRCW060313K3FKTCVishay Dale0CRCW060313K3FKTC-ND0,35044 KčParametric Equivalent
ERJ-3EKF1332VPanasonic Industry11 480P13.3KHCT-ND2,10000 KčDirect
RMCF0603FT13K3Stackpole Electronics Inc126 810RMCF0603FT13K3CT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38506 Kč3 850,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38506 Kč
Unit Price with VAT:0,46592 Kč