
CRCW060313K3FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060313K3FKEBTR-ND - Tape & Reel (TR) 541-CRCW060313K3FKEBCT-ND - Cut Tape (CT) 541-CRCW060313K3FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060313K3FKEB |
Description | RES SMD 13.3K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313K3FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060313K3DHEAP | Vishay Dale | 0 | CRCW060313K3DHEAP-ND | 0,74652 Kč | Parametric Equivalent |
| CRCW060313K3FKTC | Vishay Dale | 0 | CRCW060313K3FKTC-ND | 0,35044 Kč | Parametric Equivalent |
| ERJ-3EKF1332V | Panasonic Industry | 11 480 | P13.3KHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FT13K3 | Stackpole Electronics Inc | 126 910 | RMCF0603FT13K3CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 250 | 0,25952 Kč | 64,88 Kč |
| 500 | 0,25870 Kč | 129,35 Kč |
| 1 000 | 0,18079 Kč | 180,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11778 Kč | 1 177,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

