10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKEE

DigiKey Part Number
541-CRCW060310K0FKEETR-ND - Tape & Reel (TR)
541-CRCW060310K0FKEECT-ND - Cut Tape (CT)
541-CRCW060310K0FKEEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKEE
Description
RES SMD 10K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0FKEAVishay Dale3 791 693541-10.0KHCT-ND2,10000 KčParametric Equivalent
CRCW060310K0FKECVishay Dale263 641541-2979-1-ND2,10000 KčParametric Equivalent
CRCW060310K0FKEDVishay Dale36 680541-CRCW060310K0FKEDCT-ND2,10000 KčParametric Equivalent
ERJ-3EKF1002VPanasonic Industry2 928 451P10.0KHCT-ND2,10000 KčDirect
RMCF0603FG10K0Stackpole Electronics Inc226 747738-RMCF0603FG10K0CT-ND2,10000 KčDirect
In-Stock: 19 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,50400 Kč12,60 Kč
500,40740 Kč20,37 Kč
1000,33390 Kč33,39 Kč
2500,26120 Kč65,30 Kč
5000,22006 Kč110,03 Kč
1 0000,18793 Kč187,93 Kč
5 0000,13707 Kč685,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09522 Kč4 761,00 Kč
100 0000,08866 Kč8 866,00 Kč
150 0000,08546 Kč12 819,00 Kč
250 0000,08200 Kč20 500,00 Kč
350 0000,08002 Kč28 007,00 Kč
500 0000,07815 Kč39 075,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč