Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0402110RJNEDHP | |
|---|---|
DigiKey Part Number | CRCW0402110RJNEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402110RJNEDHP |
Description | RES SMD 110 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402110RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2J111X | Panasonic Industry | 7 060 | P124518CT-ND | 3,57000 Kč | Direct |
| RPC0402JT110R | Stackpole Electronics Inc | 0 | 738-RPC0402JT110RTR-ND | 0,35493 Kč | Parametric Equivalent |
| SG73P1ETTP1100F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP1100FTR-ND | 0,41799 Kč | Parametric Equivalent |
| SG73P1ETTP111G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP111GTR-ND | 0,41799 Kč | Parametric Equivalent |
| SG73P1ETTP111J | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP111JTR-ND | 0,40071 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32843 Kč | 3 284,30 Kč |
| Unit Price without VAT: | 0,32843 Kč |
|---|---|
| Unit Price with VAT: | 0,39740 Kč |





