SG73P1ETTP111G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,79776 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,41799 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,89787 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,18497 Kč
Datasheet
110 Ohms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP111G

DigiKey Part Number
2019-SG73P1ETTP111GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1ETTP111G
Description
RES 110 OHM 2% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Ohms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP111G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P1ETTP1100DKOA Speer Electronics, Inc.02019-SG73P1ETTP1100DTR-ND0,79776 KčParametric Equivalent
SG73P1ETTP1100FKOA Speer Electronics, Inc.02019-SG73P1ETTP1100FTR-ND0,41799 KčParametric Equivalent
ERJ-PA2D1100XPanasonic Industry0ERJ-PA2D1100X-ND0,89787 KčParametric Equivalent
SR0402FR-7T110RLYAGEO013-SR0402FR-7T110RL-ND2,18497 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41799 Kč4 179,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41799 Kč
Unit Price with VAT:0,50577 Kč