


CRCW040210K0JNED | |
|---|---|
DigiKey Part Number | 541-10KJTR-ND - Tape & Reel (TR) 541-10KJCT-ND - Cut Tape (CT) 541-10KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0JNED |
Description | RES 10K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040210K0DHEDP | Vishay Dale | 19 829 | 541-10KAVCT-ND | 4,59000 Kč | Upgrade |
| RC0402JR-0710KL | YAGEO | 3 514 703 | 311-10KJRCT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 25 | 0,45880 Kč | 11,47 Kč |
| 50 | 0,37120 Kč | 18,56 Kč |
| 100 | 0,30450 Kč | 30,45 Kč |
| 250 | 0,23692 Kč | 59,23 Kč |
| 500 | 0,19896 Kč | 99,48 Kč |
| 1 000 | 0,16935 Kč | 169,35 Kč |
| 5 000 | 0,12246 Kč | 612,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10482 Kč | 1 048,20 Kč |
| 20 000 | 0,09451 Kč | 1 890,20 Kč |
| 30 000 | 0,08948 Kč | 2 684,40 Kč |
| 50 000 | 0,08405 Kč | 4 202,50 Kč |
| 70 000 | 0,08095 Kč | 5 666,50 Kč |
| 100 000 | 0,07801 Kč | 7 801,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





