


RC0402JR-0710KL | |
|---|---|
DigiKey Part Number | 311-10KJRTR-ND - Tape & Reel (TR) 311-10KJRCT-ND - Cut Tape (CT) 311-10KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0710KL |
Description | RES 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,28560 Kč | 7,14 Kč |
| 50 | 0,22680 Kč | 11,34 Kč |
| 100 | 0,18270 Kč | 18,27 Kč |
| 250 | 0,13860 Kč | 34,65 Kč |
| 500 | 0,11380 Kč | 56,90 Kč |
| 1 000 | 0,09470 Kč | 94,70 Kč |
| 5 000 | 0,06484 Kč | 324,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05634 Kč | 563,40 Kč |
| 20 000 | 0,04960 Kč | 992,00 Kč |
| 30 000 | 0,04634 Kč | 1 390,20 Kč |
| 50 000 | 0,04280 Kč | 2 140,00 Kč |
| 70 000 | 0,04079 Kč | 2 855,30 Kč |
| 100 000 | 0,03888 Kč | 3 888,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




