CMF70249R00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,01096 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 18,76381 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1 338
Unit Price: 41,58000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,37649 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet
249 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70249R00FKEK

DigiKey Part Number
CMF70249R00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF70249R00FKEK
Description
RES 249 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
249 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70249R00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65249R00FKEAVishay Dale0CMF65249R00FKEA-ND14,01096 KčDirect
CMF65249R00FKEB11Vishay Dale0CMF65249R00FKEB11-ND18,76381 KčDirect
CPF1249R00BEEE6Vishay Dale1 338CPF249GCT-ND41,58000 KčUpgrade
CMF70249R00FKEAVishay Dale0CMF70249R00FKEA-ND14,37649 KčParametric Equivalent
CMF70249R00FKEBVishay Dale0CMF70249R00FKEB-ND15,77685 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč