
CPF1249R00BEEE6 | |
|---|---|
DigiKey Part Number | CPF249GTR-ND - Tape & Reel (TR) CPF249GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1249R00BEEE6 |
Description | RESISTOR METAL FILM 1W 249 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1249R00BEEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 25 | 23,66040 Kč | 591,51 Kč |
| 50 | 21,26680 Kč | 1 063,34 Kč |
| 100 | 19,23630 Kč | 1 923,63 Kč |
| 250 | 17,00920 Kč | 4 252,30 Kč |
| 500 | 15,61580 Kč | 7 807,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,43193 Kč | 14 431,93 Kč |
| 2 000 | 13,42612 Kč | 26 852,24 Kč |
| 3 000 | 12,90957 Kč | 38 728,71 Kč |
| 5 000 | 12,32524 Kč | 61 626,20 Kč |
| 7 000 | 11,97708 Kč | 83 839,56 Kč |
| 10 000 | 11,63701 Kč | 116 370,10 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

