Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6525K500FKBF | |
|---|---|
DigiKey Part Number | CMF6525K500FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF6525K500FKBF |
Description | RES 25.5K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6525K500FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6025K500FKR670 | Vishay Dale | 0 | CMF6025K500FKR670-ND | 6,34560 Kč | Similar |
| CMF6525K500FKBF70 | Vishay Dale | 0 | CMF6525K500FKBF70-ND | 92,18330 Kč | Parametric Equivalent |
| CMF6525K500FKEA70 | Vishay Dale | 0 | CMF6525K500FKEA70-ND | 15,27319 Kč | Parametric Equivalent |
| CMF6525K500FKEB70 | Vishay Dale | 0 | CMF6525K500FKEB70-ND | 16,74779 Kč | Parametric Equivalent |
| CMF6525K500FKR670 | Vishay Dale | 0 | CMF6525K500FKR670-ND | 16,74779 Kč | Parametric Equivalent |


