CMF6525K500FKBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 6,34560 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,27319 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,27319 Kč
Datasheet
25.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6525K500FKBF70

DigiKey Part Number
CMF6525K500FKBF70-ND
Manufacturer
Manufacturer Product Number
CMF6525K500FKBF70
Description
RES 25.5K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6525K500FKBF70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6025K500FKR670Vishay Dale0CMF6025K500FKR670-ND6,34560 KčSimilar
CMF6525K500FKEA70Vishay Dale0CMF6525K500FKEA70-ND15,27319 KčParametric Equivalent
CMF6525K500FKEB70Vishay Dale0CMF6525K500FKEB70-ND16,74779 KčParametric Equivalent
CMF6525K500FKR670Vishay Dale0CMF6525K500FKR670-ND16,74779 KčParametric Equivalent
CMF6525K500FKRE70Vishay Dale0CMF6525K500FKRE70-ND15,27319 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10092,18330 Kč9 218,33 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18330 Kč
Unit Price with VAT:111,54179 Kč