Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65200K00BHEB | |
|---|---|
DigiKey Part Number | CMF65200K00BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65200K00BHEB |
Description | RES 200K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65200K00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60200K00BHEB | Vishay Dale | 0 | CMF60200K00BHEB-ND | 13,84755 Kč | Similar |
| CMF65200K00BEEA | Vishay Dale | 0 | CMF65200K00BEEA-ND | 27,66218 Kč | Parametric Equivalent |
| CMF65200K00BEEK | Vishay Dale | 0 | CMF65200K00BEEK-ND | 88,00470 Kč | Parametric Equivalent |
| CMF65200K00BHEK | Vishay Dale | 0 | CMF65200K00BHEK-ND | 73,22630 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,83552 Kč | 25 835,52 Kč |
| Unit Price without VAT: | 25,83552 Kč |
|---|---|
| Unit Price with VAT: | 31,26098 Kč |


