Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60200K00BHEB | |
|---|---|
DigiKey Part Number | CMF60200K00BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60200K00BHEB |
Description | RES 200K OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60200K00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65200K00BHEB | Vishay Dale | 0 | CMF65200K00BHEB-ND | 25,83552 Kč | Similar |
| CMF60200K00BEEA | Vishay Dale | 0 | CMF60200K00BEEA-ND | 20,92636 Kč | Parametric Equivalent |
| CMF60200K00BEEB | Vishay Dale | 0 | CMF60200K00BEEB-ND | 22,85527 Kč | Parametric Equivalent |
| CMF60200K00BHEA | Vishay Dale | 0 | CMF60200K00BHEA-ND | 12,59687 Kč | Parametric Equivalent |
| CMF60200K00BHEK | Vishay Dale | 0 | CMF60200K00BHEK-ND | 69,70710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,84755 Kč | 13 847,55 Kč |
| Unit Price without VAT: | 13,84755 Kč |
|---|---|
| Unit Price with VAT: | 16,75554 Kč |


