Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

CMF6049K900FHEK | |
|---|---|
DigiKey Part Number | CMF6049K900FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6049K900FHEK |
Description | RES 49.9K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6049K900FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6049K900BEEA70 | Vishay Dale | 0 | CMF6049K900BEEA70-ND | 22,85422 Kč | Upgrade |
| CMF6049K900BHEA | Vishay Dale | 0 | CMF6049K900BHEA-ND | 12,59687 Kč | Upgrade |
| CMF6049K900BHEA70 | Vishay Dale | 0 | CMF6049K900BHEA70-ND | 13,78544 Kč | Upgrade |
| CMF6549K900FHBF11 | Vishay Dale | 0 | CMF6549K900FHBF11-ND | 92,18330 Kč | Similar |
| CMF6549K900FHEK11 | Vishay Dale | 0 | CMF6549K900FHEK11-ND | 92,18330 Kč | Similar |


