CMF7049K900FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 6,67946 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,38432 Kč
Datasheet
49.9 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7049K900FHEA

DigiKey Part Number
CMF7049K900FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7049K900FHEA
Description
RES 49.9K OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7049K900FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6549K900FHBF11Vishay Dale0CMF6549K900FHBF11-ND92,18330 KčDirect
CMF6549K900FHEKVishay Dale0CMF6549K900FHEK-ND69,70710 KčDirect
CMF6549K900FHEK11Vishay Dale0CMF6549K900FHEK11-ND92,18330 KčDirect
CMF6049K900FHEBVishay Dale0CMF6049K900FHEB-ND6,67946 KčSimilar
CMF7049K900FHEBVishay Dale0CMF7049K900FHEB-ND16,38432 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,93747 Kč37 343,67 Kč
Manufacturers Standard Package
Unit Price without VAT:14,93747 Kč
Unit Price with VAT:18,07434 Kč