CMF5590K900FHEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,74378 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 282
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: 158,95000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,81238 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,74378 Kč
Datasheet
90.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5590K900FHEB70

DigiKey Part Number
CMF5590K900FHEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5590K900FHEB70
Description
RES 90.9K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5590K900FHEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5590K900BHEKVishay Dale0CMF5590K900BHEK-ND69,70710 KčUpgrade
CMF5590K900DHEAVishay Dale0CMF5590K900DHEA-ND5,34626 KčParametric Equivalent
CMF5590K900DHEBVishay Dale0CMF5590K900DHEB-ND8,67994 KčParametric Equivalent
CMF5590K900FEEAVishay Dale0CMF5590K900FEEA-ND6,42808 KčParametric Equivalent
CMF5590K900FEEBVishay Dale0CMF5590K900FEEB-ND11,10542 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,81238 Kč6 812,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,81238 Kč
Unit Price with VAT:8,24298 Kč