CMF5590K900FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet
90.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5590K900FEEK

DigiKey Part Number
CMF5590K900FEEK-ND
Manufacturer
Manufacturer Product Number
CMF5590K900FEEK
Description
RES 90.9K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5590K900FEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5590K900BEEA70Vishay Dale0CMF5590K900BEEA70-ND12,96757 KčUpgrade
CMF5590K900FEEAVishay Dale0CMF5590K900FEEA-ND6,42808 KčParametric Equivalent
CMF5590K900FEEBVishay Dale0CMF5590K900FEEB-ND11,10542 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč