CMF5566K500FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6 537
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 75
Unit Price: 149,30000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,29656 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,88497 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,33139 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,33139 Kč
Datasheet
66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5566K500FKRE70

DigiKey Part Number
CMF5566K500FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5566K500FKRE70
Description
RES 66.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5566K500FKRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5566K500DHEBVishay Dale0CMF5566K500DHEB-ND8,67994 KčParametric Equivalent
CMF5566K500FHEBVishay Dale6 537CMF66.5KHFCT-ND9,87000 KčParametric Equivalent
CMF5566K500FHEKVishay Dale75541-CMF5566K500FHEK-ND149,30000 KčParametric Equivalent
CMF5566K500FKEA70Vishay Dale0CMF5566K500FKEA70-ND3,29656 KčParametric Equivalent
CMF5566K500FKEBVishay Dale0CMF5566K500FKEB-ND4,88497 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,29656 Kč16 482,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,29656 Kč
Unit Price with VAT:3,98884 Kč