66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5566K500FHEK

DigiKey Part Number
541-CMF5566K500FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5566K500FHEK
Description
RES 66.5K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5566K500FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5566K500DHEBVishay Dale0CMF5566K500DHEB-ND8,67994 KčParametric Equivalent
CMF5566K500FEEAVishay Dale0CMF5566K500FEEA-ND6,42808 KčParametric Equivalent
CMF5566K500FEEBVishay Dale0CMF5566K500FEEB-ND11,10542 KčParametric Equivalent
CMF5566K500FHEBVishay Dale6 537CMF66.5KHFCT-ND9,87000 KčParametric Equivalent
In-Stock: 75
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10102,19700 Kč1 021,97 Kč
2589,44320 Kč2 236,08 Kč
5081,45960 Kč4 072,98 Kč
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč