Parametric Equivalent
Parametric Equivalent

CMF5566K500FEEB | |
|---|---|
DigiKey Part Number | CMF5566K500FEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5566K500FEEB |
Description | RES 66.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5566K500FEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5566K500FEEA | Vishay Dale | 0 | CMF5566K500FEEA-ND | 6,42808 Kč | Parametric Equivalent |
| CMF5566K500FEEK | Vishay Dale | 0 | CMF5566K500FEEK-ND | 69,70710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,10542 Kč | 11 105,42 Kč |
| Unit Price without VAT: | 11,10542 Kč |
|---|---|
| Unit Price with VAT: | 13,43756 Kč |


