CMF55499R00DHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,80309 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,30998 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,62104 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,82252 Kč
Datasheet
499 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499R00DHEK

DigiKey Part Number
CMF55499R00DHEK-ND
Manufacturer
Manufacturer Product Number
CMF55499R00DHEK
Description
RES 499 OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
499 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499R00DHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499R00CHEAVishay Dale0CMF55499R00CHEA-ND7,80309 KčParametric Equivalent
CMF55499R00DHEAVishay Dale0CMF55499R00DHEA-ND5,30998 KčParametric Equivalent
CMF55499R00DHEBVishay Dale0CMF55499R00DHEB-ND8,62104 KčParametric Equivalent
RNF12DTC499RStackpole Electronics Inc0RNF12DTC499R-ND1,82252 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,23400 Kč6 923,40 Kč
Manufacturers Standard Package
Unit Price without VAT:69,23400 Kč
Unit Price with VAT:83,77314 Kč