Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55499R00DHEB | |
|---|---|
DigiKey Part Number | CMF55499R00DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55499R00DHEB |
Description | RES 499 OHM 1/2W .5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499R00DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55499R00CHEA | Vishay Dale | 0 | CMF55499R00CHEA-ND | 7,80309 Kč | Parametric Equivalent |
| CMF55499R00DHEA | Vishay Dale | 0 | CMF55499R00DHEA-ND | 5,30998 Kč | Parametric Equivalent |
| CMF55499R00DHEK | Vishay Dale | 0 | CMF55499R00DHEK-ND | 69,23400 Kč | Parametric Equivalent |
| RNF12DTC499R | Stackpole Electronics Inc | 0 | RNF12DTC499R-ND | 1,82252 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,62104 Kč | 8 621,04 Kč |
| Unit Price without VAT: | 8,62104 Kč |
|---|---|
| Unit Price with VAT: | 10,43146 Kč |



