CMF55470K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,04343 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,96492 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,88497 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,73837 Kč
Datasheet
470 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55470K00FKEK

DigiKey Part Number
CMF55470K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF55470K00FKEK
Description
RES 470K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
470 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55470K00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55470K00DHEBVishay Dale0CMF55470K00DHEB-ND8,67994 KčParametric Equivalent
CMF55470K00FHEBVishay Dale0CMF55470K00FHEB-ND6,04343 KčParametric Equivalent
CMF55470K00FKEAVishay Dale0CMF55470K00FKEA-ND2,96492 KčParametric Equivalent
CMF55470K00FKEBVishay Dale0CMF55470K00FKEB-ND4,88497 KčParametric Equivalent
RNF12FTD470KStackpole Electronics Inc0RNF12FTD470K-ND0,73837 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,90969 Kč2 909,69 Kč
Unit Price without VAT:2,90969 Kč
Unit Price with VAT:3,52072 Kč