Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55470K00FKEB | |
|---|---|
DigiKey Part Number | CMF55470K00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55470K00FKEB |
Description | RES 470K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55470K00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55470K00DHEB | Vishay Dale | 0 | CMF55470K00DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF55470K00DHEK | Vishay Dale | 0 | CMF55470K00DHEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF55470K00FHEB | Vishay Dale | 0 | CMF55470K00FHEB-ND | 6,04343 Kč | Parametric Equivalent |
| CMF55470K00FHEK | Vishay Dale | 0 | CMF55470K00FHEK-ND | 3,67969 Kč | Parametric Equivalent |
| CMF55470K00FKEA | Vishay Dale | 0 | CMF55470K00FKEA-ND | 2,96492 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,88497 Kč | 4 884,97 Kč |
| Unit Price without VAT: | 4,88497 Kč |
|---|---|
| Unit Price with VAT: | 5,91081 Kč |



