CMF55348R00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35132 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,73110 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 671
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,73110 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03743 Kč
Datasheet
348 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55348R00FHEK

DigiKey Part Number
CMF55348R00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF55348R00FHEK
Description
RES 348 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
348 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55348R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55348R00DHEBVishay Dale0CMF55348R00DHEB-ND0,35132 KčParametric Equivalent
CMF55348R00FHBF70Vishay Dale0CMF55348R00FHBF70-ND3,73110 KčParametric Equivalent
CMF55348R00FHEBVishay Dale1 671CMF348HFCT-ND0,62000 KčParametric Equivalent
CMF55348R00FHEK70Vishay Dale0CMF55348R00FHEK70-ND3,73110 KčParametric Equivalent
RNF12FTC348RStackpole Electronics Inc0RNF12FTC348R-ND0,03743 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč