
CMF55348R00FHEB | |
|---|---|
DigiKey Part Number | CMF348HFTR-ND - Tape & Reel (TR) CMF348HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55348R00FHEB |
Description | RES 348 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55348R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,45800 Kč | 211,45 Kč |
| 50 | 7,52980 Kč | 376,49 Kč |
| 100 | 6,74460 Kč | 674,46 Kč |
| 250 | 5,88280 Kč | 1 470,70 Kč |
| 500 | 5,34358 Kč | 2 671,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,88497 Kč | 4 884,97 Kč |
| 2 000 | 4,49525 Kč | 8 990,50 Kč |
| 3 000 | 4,29507 Kč | 12 885,21 Kč |
| 5 000 | 4,06861 Kč | 20 343,05 Kč |
| 7 000 | 3,93362 Kč | 27 535,34 Kč |
| 10 000 | 3,80173 Kč | 38 017,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

