Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55301R00FHRE70 | |
|---|---|
DigiKey Part Number | CMF55301R00FHRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55301R00FHRE70 |
Description | RES 301 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55301R00FHRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55301R00DHEA | Vishay Dale | 0 | CMF55301R00DHEA-ND | 5,34626 Kč | Parametric Equivalent |
| CMF55301R00DHEB | Vishay Dale | 0 | CMF55301R00DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF55301R00DHEK | Vishay Dale | 0 | CMF55301R00DHEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF55301R00FEEK | Vishay Dale | 0 | CMF55301R00FEEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF55301R00FHEA | Vishay Dale | 0 | CMF55301R00FHEA-ND | 3,38643 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,74378 Kč | 18 718,90 Kč |
| Unit Price without VAT: | 3,74378 Kč |
|---|---|
| Unit Price with VAT: | 4,52997 Kč |


