CMF55301R00FHEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,74378 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 515
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: 158,95000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,81238 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,74378 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,77609 Kč
Datasheet
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301R00FHEB70

DigiKey Part Number
CMF55301R00FHEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55301R00FHEB70
Description
RES 301 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301R00FHEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55301R00DHEAVishay Dale0CMF55301R00DHEA-ND5,34626 KčParametric Equivalent
CMF55301R00DHEBVishay Dale0CMF55301R00DHEB-ND8,67994 KčParametric Equivalent
CMF55301R00DHEKVishay Dale0CMF55301R00DHEK-ND69,70710 KčParametric Equivalent
CMF55301R00FEEKVishay Dale0CMF55301R00FEEK-ND69,70710 KčParametric Equivalent
CMF55301R00FHEAVishay Dale0CMF55301R00FHEA-ND3,38643 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,81238 Kč6 812,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,81238 Kč
Unit Price with VAT:8,24298 Kč