CMF55243R00FER3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,10047 Kč
Datasheet
243 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55243R00FER3

DigiKey Part Number
CMF55243R00FER3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55243R00FER3
Description
RES 243 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55243R00FER3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55243R00FEEAVishay Dale0CMF55243R00FEEA-ND6,42808 KčParametric Equivalent
CMF55243R00FEEBVishay Dale0CMF55243R00FEEB-ND11,10542 KčParametric Equivalent
CMF55243R00FER6Vishay Dale0CMF55243R00FER6-ND7,10047 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,49399 Kč22 469,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,49399 Kč
Unit Price with VAT:5,43773 Kč