CMF55243R00FEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,49399 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,10047 Kč
Datasheet
243 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55243R00FEEA

DigiKey Part Number
CMF55243R00FEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55243R00FEEA
Description
RES 243 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55243R00FEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55243R00FEEBVishay Dale0CMF55243R00FEEB-ND11,10542 KčParametric Equivalent
CMF55243R00FER3Vishay Dale0CMF55243R00FER3-ND4,49399 KčParametric Equivalent
CMF55243R00FER6Vishay Dale0CMF55243R00FER6-ND7,10047 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,42808 Kč32 140,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,42808 Kč
Unit Price with VAT:7,77798 Kč