CMF55243R00BHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,07151 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,56975 Kč
Datasheet
243 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55243R00BHR6

DigiKey Part Number
CMF55243R00BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55243R00BHR6
Description
RES 243 OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
243 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55243R00BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55243R00BEEBVishay Dale0CMF55243R00BEEB-ND18,64412 KčParametric Equivalent
CMF55243R00BHEAVishay Dale0CMF55243R00BHEA-ND9,07151 KčParametric Equivalent
CMF55243R00BHEBVishay Dale0CMF55243R00BHEB-ND13,56975 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,77233 Kč8 772,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8,77233 Kč
Unit Price with VAT:10,61452 Kč