Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55243R00BHEB | |
|---|---|
DigiKey Part Number | CMF55243R00BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55243R00BHEB |
Description | RES 243 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55243R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55243R00BEBF | Vishay Dale | 0 | CMF55243R00BEBF-ND | 69,70710 Kč | Parametric Equivalent |
| CMF55243R00BEEB | Vishay Dale | 0 | CMF55243R00BEEB-ND | 18,64412 Kč | Parametric Equivalent |
| CMF55243R00BEEK | Vishay Dale | 0 | CMF55243R00BEEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF55243R00BHEA | Vishay Dale | 0 | CMF55243R00BHEA-ND | 9,07151 Kč | Parametric Equivalent |
| CMF55243R00BHR6 | Vishay Dale | 0 | CMF55243R00BHR6-ND | 8,77233 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,56975 Kč | 13 569,75 Kč |
| Unit Price without VAT: | 13,56975 Kč |
|---|---|
| Unit Price with VAT: | 16,41940 Kč |


