CMF55200K00CEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 99,61030 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,70643 Kč
Datasheet
200 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55200K00CEEA

DigiKey Part Number
CMF55200K00CEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55200K00CEEA
Description
RES 200K OHM 1/2W 0.25% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55200K00CEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70200K00BEEBVishay Dale0CMF70200K00BEEB-ND28,64127 KčUpgrade
CMF70200K00BEEKVishay Dale0CMF70200K00BEEK-ND99,61030 KčUpgrade
CMF55200K00CEEBVishay Dale0CMF55200K00CEEB-ND16,74779 KčParametric Equivalent
CMF55200K00CEEKVishay Dale0CMF55200K00CEEK-ND69,70710 KčParametric Equivalent
CMF55200K00CEREVishay Dale0CMF55200K00CERE-ND7,70643 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,68093 Kč53 404,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,68093 Kč
Unit Price with VAT:12,92393 Kč