Similar
Parametric Equivalent

CMF70200K00BEEK | |
|---|---|
DigiKey Part Number | CMF70200K00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70200K00BEEK |
Description | RES 200K OHM 1.75W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70200K00BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60200K00BEEA | Vishay Dale | 0 | CMF60200K00BEEA-ND | 20,92636 Kč | Similar |
| CMF70200K00BEEB | Vishay Dale | 0 | CMF70200K00BEEB-ND | 28,64127 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,61030 Kč | 9 961,03 Kč |
| Unit Price without VAT: | 99,61030 Kč |
|---|---|
| Unit Price with VAT: | 120,52846 Kč |


