CMF551K6500FHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 816
Unit Price: 14,91000 Kč
Datasheet
1.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6500FHR6

DigiKey Part Number
CMF551K6500FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K6500FHR6
Description
RES 1.65K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6500FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K6500DHEAVishay Dale0CMF551K6500DHEA-ND5,34626 KčParametric Equivalent
CMF551K6500DHEBVishay Dale0CMF551K6500DHEB-ND8,67994 KčParametric Equivalent
CMF551K6500FHEAVishay Dale0CMF551K6500FHEA-ND3,38643 KčParametric Equivalent
CMF551K6500FHEBVishay Dale3 816CMF1.65KHFCT-ND14,91000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,67969 Kč3 679,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3,67969 Kč
Unit Price with VAT:4,45242 Kč