CMF551K6500DHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,48216 Kč
Datasheet
1.65 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6500DHEB

DigiKey Part Number
CMF551K6500DHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K6500DHEB
Description
RES 1.65K OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6500DHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K6500DHBFVishay Dale0CMF551K6500DHBF-ND69,70710 KčParametric Equivalent
CMF551K6500DHEAVishay Dale0CMF551K6500DHEA-ND5,34626 KčParametric Equivalent
CMF551K6500DHEKVishay Dale0CMF551K6500DHEK-ND69,70710 KčParametric Equivalent
CMF551K6500DHR6Vishay Dale0CMF551K6500DHR6-ND5,48216 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,67994 Kč8 679,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8,67994 Kč
Unit Price with VAT:10,50273 Kč