
CMF5515K000FKR670 | |
|---|---|
DigiKey Part Number | 541-CMF5515K000FKR670TR-ND - Tape & Reel (TR) 541-CMF5515K000FKR670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5515K000FKR670 |
Description | RES 15K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515K000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515K000FHEB | Vishay Dale | 3 760 | CMF15.0KHFCT-ND | 15,33000 Kč | Parametric Equivalent |
| CMF5515K000FHEK | Vishay Dale | 5 | 541-CMF5515K000FHEK-ND | 158,95000 Kč | Parametric Equivalent |
| CMF5515K000FKEB | Vishay Dale | 544 | CMF15.0KHGCT-ND | 12,60000 Kč | Parametric Equivalent |
| CMF5515K000FKEK | Vishay Dale | 161 | CMF5515K000FKEK-ND | 12,39000 Kč | Parametric Equivalent |
| RNF12FTD15K0 | Stackpole Electronics Inc | 4 072 | RNF12FTD15K0CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 6,65640 Kč | 332,82 Kč |
| 100 | 5,95290 Kč | 595,29 Kč |
| 250 | 5,18484 Kč | 1 296,21 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,33139 Kč | 5 331,39 Kč |
| 2 000 | 4,91038 Kč | 9 820,76 Kč |
| 3 000 | 4,69410 Kč | 14 082,30 Kč |
| 5 000 | 4,44943 Kč | 22 247,15 Kč |
| 7 000 | 4,30360 Kč | 30 125,20 Kč |
| 10 000 | 4,16120 Kč | 41 612,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

