15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515K000FKEK

DigiKey Part Number
CMF5515K000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5515K000FKEK
Description
RES 15K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515K000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5515K000BEEAVishay Dale0CMF5515K000BEEA-ND11,86878 KčUpgrade
CMF5515K000BEEA70Vishay Dale0CMF5515K000BEEA70-ND12,96757 KčUpgrade
CMF5515K000BEEBVishay Dale0CMF5515K000BEEB-ND18,64412 KčUpgrade
CMF5515K000BEEB70Vishay Dale0CMF5515K000BEEB70-ND20,58161 KčUpgrade
CMF5515K000BER670Vishay Dale0CMF5515K000BER670-ND20,58161 KčUpgrade
In-Stock: 161
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,95800 Kč79,58 Kč
256,76120 Kč169,03 Kč
506,00960 Kč300,48 Kč
1005,37340 Kč537,34 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč