Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5515K000BEEA70 | |
|---|---|
DigiKey Part Number | CMF5515K000BEEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5515K000BEEA70 |
Description | RES 15K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515K000BEEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7015K000BEEB | Vishay Dale | 0 | CMF7015K000BEEB-ND | 28,64127 Kč | Upgrade |
| CMF5515K000BEBF | Vishay Dale | 0 | CMF5515K000BEBF-ND | 69,70710 Kč | Parametric Equivalent |
| CMF5515K000BEEA | Vishay Dale | 0 | CMF5515K000BEEA-ND | 11,86878 Kč | Parametric Equivalent |
| CMF5515K000BEEB | Vishay Dale | 0 | CMF5515K000BEEB-ND | 18,64412 Kč | Parametric Equivalent |
| CMF5515K000BEEB70 | Vishay Dale | 0 | CMF5515K000BEEB70-ND | 20,58161 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,96757 Kč | 64 837,85 Kč |
| Unit Price without VAT: | 12,96757 Kč |
|---|---|
| Unit Price with VAT: | 15,69076 Kč |


