10 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000DHEK

DigiKey Part Number
CMF5510K000DHEK-ND
Manufacturer
Manufacturer Product Number
CMF5510K000DHEK
Description
RES 10K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000DHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000BEEB70Vishay Dale0CMF5510K000BEEB70-ND20,58161 KčUpgrade
CMF5510K000BHEAVishay Dale0CMF5510K000BHEA-ND9,07151 KčUpgrade
CMF5510K000CEEAVishay Dale0CMF5510K000CEEA-ND10,68093 KčParametric Equivalent
CMF5510K000CEEBVishay Dale0CMF5510K000CEEB-ND16,74779 KčParametric Equivalent
CMF5510K000CHEAVishay Dale0CMF5510K000CHEA-ND7,85640 KčParametric Equivalent
In-Stock: 53
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1022,78300 Kč227,83 Kč
2519,57840 Kč489,46 Kč
5017,56700 Kč878,35 Kč
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč