Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510K000CHEA | |
|---|---|
DigiKey Part Number | CMF5510K000CHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000CHEA |
Description | RES 10K OHM 1/2W 0.25% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000CHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BEEK70 | Vishay Dale | 0 | CMF5510K000BEEK70-ND | 92,18330 Kč | Upgrade |
| CMF5510K000CEEA | Vishay Dale | 0 | CMF5510K000CEEA-ND | 10,68093 Kč | Parametric Equivalent |
| CMF5510K000CEEB | Vishay Dale | 0 | CMF5510K000CEEB-ND | 16,74779 Kč | Parametric Equivalent |
| CMF5510K000CEEK | Vishay Dale | 0 | CMF5510K000CEEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF5510K000CHEB | Vishay Dale | 0 | CMF5510K000CHEB-ND | 11,92203 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,85640 Kč | 39 282,00 Kč |
| Unit Price without VAT: | 7,85640 Kč |
|---|---|
| Unit Price with VAT: | 9,50624 Kč |


