CMF55100R00GKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,58161 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 37
Unit Price: 149,30000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,07151 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,91967 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1 823
Unit Price: 31,71000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,25862 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,10047 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 804
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,74378 Kč
Datasheet
100 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00GKEA

DigiKey Part Number
CMF55100R00GKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55100R00GKEA
Description
RES 100 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00GKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55100R00BEEAVishay Dale0CMF55100R00BEEA-ND11,86878 KčUpgrade
CMF55100R00BEEA70Vishay Dale0CMF55100R00BEEA70-ND12,96757 KčUpgrade
CMF55100R00BEEB70Vishay Dale0CMF55100R00BEEB70-ND20,58161 KčUpgrade
CMF55100R00BEEKVishay Dale37CMF55100R00BEEK-ND149,30000 KčUpgrade
CMF55100R00BHEAVishay Dale0CMF55100R00BHEA-ND9,07151 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,50591 Kč17 529,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,50591 Kč
Unit Price with VAT:4,24215 Kč