
CMF55100R00BHEB | |
|---|---|
DigiKey Part Number | CMF100HCTR-ND - Tape & Reel (TR) CMF100HCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00BHEB |
Description | RES 100 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 17,94080 Kč | 448,52 Kč |
| 50 | 16,08860 Kč | 804,43 Kč |
| 100 | 14,51170 Kč | 1 451,17 Kč |
| 250 | 12,78360 Kč | 3 195,90 Kč |
| 500 | 11,70260 Kč | 5 851,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,78373 Kč | 10 783,73 Kč |
| 2 000 | 10,00313 Kč | 20 006,26 Kč |
| 3 000 | 9,60211 Kč | 28 806,33 Kč |
| 5 000 | 9,14862 Kč | 45 743,10 Kč |
| 7 000 | 8,87837 Kč | 62 148,59 Kč |
| 10 000 | 8,61437 Kč | 86 143,70 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

