Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF504K7000FKEA | |
|---|---|
DigiKey Part Number | CMF504K7000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF504K7000FKEA |
Description | RES 4.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF504K7000DHEB | Vishay Dale | 0 | CMF504K7000DHEB-ND | 16,74779 Kč | Parametric Equivalent |
| CMF504K7000DHEK | Vishay Dale | 0 | CMF504K7000DHEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF504K7000FKEB | Vishay Dale | 3 384 | 541-CMF504K7000FKEBCT-ND | 23,73000 Kč | Parametric Equivalent |
| CMF504K7000FKEK | Vishay Dale | 0 | CMF504K7000FKEK-ND | 6,27021 Kč | Parametric Equivalent |
| RNF14FTD4K70 | Stackpole Electronics Inc | 0 | RNF14FTD4K70-ND | 0,30997 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93493 Kč | 34 674,65 Kč |
| Unit Price without VAT: | 6,93493 Kč |
|---|---|
| Unit Price with VAT: | 8,39127 Kč |




