Similar
Parametric Equivalent
Similar
Parametric Equivalent

RNMF14FAD4K70 | |
|---|---|
DigiKey Part Number | RNMF14FAD4K70-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD4K70 |
Description | RES 4.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD4K70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD4K70 | Stackpole Electronics Inc | 0 | RNF14FTD4K70-ND | 0,30997 Kč | Similar |
| RNMF14FTC4K70 | Stackpole Electronics Inc | 11 948 | S4.7KCACT-ND | 2,10000 Kč | Parametric Equivalent |
| CMF504K7000FKEB | Vishay Dale | 3 384 | 541-CMF504K7000FKEBCT-ND | 23,73000 Kč | Similar |
| MFS1/4DCT52R4701F | KOA Speer Electronics, Inc. | 3 477 | 2019-MFS1/4DCT52R4701FCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36705 Kč | 1 835,25 Kč |
| Unit Price without VAT: | 0,36705 Kč |
|---|---|
| Unit Price with VAT: | 0,44413 Kč |





