Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF50100R00BHEB | |
|---|---|
DigiKey Part Number | CMF50100R00BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50100R00BHEB |
Description | RES 100 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00BEEB | Vishay Dale | 0 | CMF50100R00BEEB-ND | 33,44561 Kč | Parametric Equivalent |
| CMF50100R00BEEK | Vishay Dale | 0 | CMF50100R00BEEK-ND | 81,55830 Kč | Parametric Equivalent |
| CMF50100R00BHEA | Vishay Dale | 0 | CMF50100R00BHEA-ND | 17,32570 Kč | Parametric Equivalent |
| CMF50100R00BHEK | Vishay Dale | 0 | CMF50100R00BHEK-ND | 76,39490 Kč | Parametric Equivalent |
| RNF14BAC100R | Stackpole Electronics Inc | 0 | RNF14BAC100R-ND | 2,75704 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,14476 Kč | 24 144,76 Kč |
| Unit Price without VAT: | 24,14476 Kč |
|---|---|
| Unit Price with VAT: | 29,21516 Kč |



