Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

CMF07470K00JKEB | |
|---|---|
DigiKey Part Number | CMF07470K00JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07470K00JKEB |
Description | RES 470K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07470K00JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07470K00JKEK | Vishay Dale | 0 | CMF07470K00JKEK-ND | 106,38010 Kč | Parametric Equivalent |
| CMF07470K00JKR6 | Vishay Dale | 1 000 | 541-CMF07470K00JKR6CT-ND | 22,47000 Kč | Parametric Equivalent |
| FMP100JR-52-470K | YAGEO | 43 745 | 470KWCT-ND | 2,73000 Kč | Upgrade |
| RNF12JTD470K | Stackpole Electronics Inc | 0 | RNF12JTD470K-ND | 0,73837 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,34174 Kč | 7 341,74 Kč |
| Unit Price without VAT: | 7,34174 Kč |
|---|---|
| Unit Price with VAT: | 8,88351 Kč |




