
FMP100JR-52-470K | |
|---|---|
DigiKey Part Number | 470KWTR-ND - Tape & Reel (TR) 470KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-470K |
Description | RES 470K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-470K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,31860 Kč | 65,93 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 0,99364 Kč | 248,41 Kč |
| 500 | 0,88738 Kč | 443,69 Kč |
| 1 000 | 0,79708 Kč | 797,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62368 Kč | 3 118,40 Kč |
| 10 000 | 0,57203 Kč | 5 720,30 Kč |
| 15 000 | 0,54550 Kč | 8 182,50 Kč |
| 25 000 | 0,51548 Kč | 12 887,00 Kč |
| 35 000 | 0,49759 Kč | 17 415,65 Kč |
| 50 000 | 0,48012 Kč | 24 006,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

