Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar

CMF07100R00GKEA | |
|---|---|
DigiKey Part Number | CMF07100R00GKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07100R00GKEA |
Description | RES 100 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07100R00GKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100R00BEEB | Vishay Dale | 817 | CMF100HBCT-ND | 33,18000 Kč | Upgrade |
| CMF70100R00BEEB | Vishay Dale | 0 | CMF70100R00BEEB-ND | 28,64127 Kč | Upgrade |
| CMF70100R00BEEK | Vishay Dale | 0 | CMF70100R00BEEK-ND | 99,61030 Kč | Upgrade |
| CMF70100R00BHEK | Vishay Dale | 0 | CMF70100R00BHEK-ND | 87,30970 Kč | Upgrade |
| CMF70100R00FKEB | Vishay Dale | 0 | CMF70100R00FKEB-ND | 15,77685 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29656 Kč | 16 482,80 Kč |
| Unit Price without VAT: | 3,29656 Kč |
|---|---|
| Unit Price with VAT: | 3,98884 Kč |






