01M1001JF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 8,21540 Kč
Datasheet
NTC Thermistor 1k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Bead
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

01M1001JF

DigiKey Part Number
01M1001JF-ND
Manufacturer
Manufacturer Product Number
01M1001JF
Description
THERMISTOR NTC 1KOHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 1k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
Operating Temperature
0°C ~ 70°C
Series
Length - Lead Wire
1.42" (36.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Not For New Designs
Package / Case
Bead
Resistance in Ohms @ 25°C
1k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ND03J00102J--KYOCERA AVX0ND03J00102J--ND8,21540 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50014,29478 Kč7 147,39 Kč
Manufacturers Standard Package
Unit Price without VAT:14,29478 Kč
Unit Price with VAT:17,29668 Kč